Mallory Sonalert SCL016LD3CTB technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SCL |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCL016LD3CTB to view detailed technical specifications.
No datasheet is available for this part.