
The SCL016LD3SP1B is a DC input piezo driver from Mallory Sonalert with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 2.9kHz and consumes an operating supply current of 30mA. The device is designed for panel mount applications and is packaged in bulk. It is part of the SCL series and features a terminal block termination.
Mallory Sonalert SCL016LD3SP1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Series | SCL |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCL016LD3SP1B to view detailed technical specifications.
No datasheet is available for this part.
