Mallory Sonalert SCS045MD7DT2S technical specifications.
| Frequency | 700Hz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCS045MD7DT2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.