Mallory Sonalert SCS045MD9DT3S technical specifications.
| Diameter | 42.85mm |
| Frequency | 900Hz |
| Height | 61.5mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 150mA |
| Mount | Panel |
| Operating Supply Current | 150mA |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCS045MD9DT3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.