Mallory Sonalert SNP428FR technical specifications.
| Current Rating | 3mA |
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 3mA |
| Packaging | Bulk |
| Series | SNP |
| Termination | Screw |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SNP428FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.