Mallory Sonalert SNP616J technical specifications.
| Diameter | 0.41inch |
| Frequency | 500Hz |
| Mount | Panel |
| Series | SNP |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SNP616J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.