
Mallory Sonalert STA22702W technical specifications.
| Frequency | 1.25kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Supply Current | 1A |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert STA22702W to view detailed technical specifications.
No datasheet is available for this part.