
Mallory Sonalert VSB110-1 technical specifications.
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 800Hz |
| Housing Color | Black |
| Input Type | AC |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Flush, Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 1.2kHz |
| Series | VSB |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert VSB110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
