The ZA016MDMP1 is a Zener diode with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 6V. The diode is designed for panel mount applications and has an operating supply current of 40mA. It is available in bulk packaging and has a self-resonant frequency of 3.3kHz.
Mallory Sonalert ZA016MDMP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDMP1 to view detailed technical specifications.
No datasheet is available for this part.