
Mallory Sonalert ZA016MDMT5 technical specifications.
| Frequency | 3.375kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDMT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
