Mallory Sonalert ZT028LDCTC technical specifications.
| Frequency Range | 3400 to 4400Hz |
| Min Operating Supply Voltage | 20VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 40mA |
| Type | Indicator |
| Technology | Piezo |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert ZT028LDCTC to view detailed technical specifications.
No datasheet is available for this part.