MAN YUE Technology Holdings EBS106M1CC7RRSAP technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 29mA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings EBS106M1CC7RRSAP to view detailed technical specifications.
No datasheet is available for this part.