Cap Aluminum 2200uF 25V 20% (8 X 15mm) Radial 2000 hr
MAN YUE Technology Holdings EGZ228M1EF15RRSA technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | SAMXON® |
| Special Features | High Ripple Current|Low Impedance |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings EGZ228M1EF15RRSA to view detailed technical specifications.
No datasheet is available for this part.