MAN YUE Technology Holdings ERD686M2EK20RRSA technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1000mA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MAN YUE Technology Holdings ERD686M2EK20RRSA to view detailed technical specifications.
No datasheet is available for this part.