Cap Aluminum 3900uF 25V 20% (18 X 25mm) Radial 2740mA 5000 hr
MAN YUE Technology Holdings ERF398M1EL25RRSA technical specifications.
| Capacitance | 3900uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2740mA |
| Lifetime | 5000h |
| Size | 18 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ERF398M1EL25RRSA to view detailed technical specifications.
No datasheet is available for this part.