Chant Sincere is an electronic component manufacturer specializing in the production of a wide range of electronic parts.

D-SUB Connector 15 position PCB
Conn D-Subminiature M 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Conn D-Subminiature M/M 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 1/1 Port
Conn D-Subminiature M 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port
Conn. USB Type A 90G Flag Type
Conn. USB Type A 90G Flag Type
D-Subminiature 25-Pin SKT Connector, Right Angle, Through Hole Mount
I.C Socket Stamped PIN
PLCC44 Socket SMD type
Conn D-Subminiature F 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
Conn High Density D-Sub F 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
9-Contact D-Subminiature Connector, PIN Gender, 2 Rows, 1.38mm Pitch
24-Contact Right Angle SCSI Connector, SKT Gender, Through Hole Mount
15-Contact D-Subminiature Cable Mount Connector
D-Subminiature 25-Position Female Cable Mount Connector
15-Pin D-Subminiature Connector, 250VAC, 3A, Through Hole Mount, -55 to 105°C
37-Contact D-Subminiature Cable Mount Connector
USB 3.0 A CONNECTOR STAKED TYPE
D-SUB Connector 25 Position PCB