Cliff is a leading manufacturer of high-quality electronic components, specializing in connectors, switches, and audio jacks. With a commitment to innovation and reliability, Cliff provides essential components for a wide range of industries, including pro audio, broadcast, and industrial applications.

SSR, 5A, PCB, 24VDC
Resistor Networks & Arrays 18ohms 2% Bussed
Xtal Osc Xo 24.7040MHZ Hcmos Ttl
KNOBK106MMSCREW
Cliff FC7232 Kmr-25 Knob Blk Md 6mm Spl-18T
2.5mm and 3.5mm JACK PLUG
Resistor Networks & Arrays 51Kohms 2% Isolated 16 pad 8 resistors
Resistor Networks & Arrays 51Kohms 5% Isolated
RCA connector Socket, horizontal mount Cliff FC68371 1 pc(s)
Eval Board for MN63Y1210A NFC RFID Tag
Resistor Networks & Arrays 200ohm/1.5Kohm 8 Pin Dual Term.
KNOBK12ML6MMSCREW
Resistor Networks & Arrays 12ohms 2% Isolated 8 pad 4 resistors
6.35 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black Cliff FCR1116 1 pc(s)
Jack socket Socket, vertical vertical Pin diameter: 4 mm Red Cliff FCR14461D 1 pc(s)
Resistor Networks & Arrays 180ohm/300ohm 8 Pin Dual Term.
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
FIBER OPTIC DATA LINK
Conn DC Power SKT 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
SMT Tape & Reel Relay