Sign in to ask questions about the Cliff CB3LV-3C-24M704000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff CB3LV-3C-24M704000 technical specifications.
| Frequency | 24.704MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CB3LV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cliff CB3LV-3C-24M704000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.