Semiconductors is a leading manufacturer of advanced semiconductor solutions, specializing in the design and production of high-performance integrated circuits for a wide range of industries.
Zener Diode, 39V V(Z), 10%, 1W
Unijunction Transistor, 5uA I(P)
Zener Diode, 27V V(Z), 5%, 0.25W
NPN BJT Transistor, 1A Ic, 200°C
Small Signal Bipolar Transistor, 1A I(C), NPN,
Zener Diode, 5.6V V(Z), 10%, 1W
Transistor
Transistor
Rectifier Diode, 1 Element, 100A, 300V V(RRM)
Transistor
Zener Diode, 6.2V V(Z), 5%, 1W
Zener Diode, 3.6V V(Z), 10%, 1W
Transistor
Transistor
Zener Diode, 3.6V V(Z), 20%, 0.5W
Rectifier Diode, 1 Element, 35A, 200V V(RRM)
Power Bipolar Transistor, 5A I(C), PNP
Zener Diode, 2.4V V(Z), 20%, 0.5W
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
Zener Diode, 33V V(Z), 5%, 0.25W