Rectifier Diode, 1 Element, 100A, 300V V(RRM)
Semiconductors 1N3290A technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.