Dormer is a manufacturer of high-quality cutting tools, including drills, taps, dies, and milling cutters, used in various industries for precision machining and metalworking applications.

Dormer 5mm x 87 mm HSS Straight Machine Reamer Bit
Dormer A920 HSCo 9mm Short Drill Bit, 84 mm Plain Shank
Dormer 102 mm HSS-E-PM Slot Drill, 26mm Cut Length, 25mm Cut Diameter, 2 Flutes
Dormer A100 HSS 2.1mm Jobber Drill Bit, 49 mm Plain Shank
HSS DRILL 8.3MM
Dormer HSS 2mm Jobber Drill Bit, 49 mm Plain Shank
DORMER E7101/4 HAND TAP, HSS, GT, 1/4" NPT
DORMER A0228.0 DRILL BIT, STUB, 8MM, 79MM, TIN
DRILL, TAPER SHANK, HSS, 24.5MM; Drill Bit Size Metric:24.5mm; Drill Bit Size Imperial:-; Effective Length:160mm; Overall Length:281mm; Drill Bit Type:Taper Shank; Drill Point Angle:118°; Drill Point Diameter:24.5mm; External Diameter:24.50mm; Material:HSS; Morse Taper Number:3
DORMER E513M14X1.5NO2 FINE TAP, HSS, M14 X 1.50, SECOND
Dormer HSS 0.3 1; 0.38 0.82 mm 20 piece Miniature Drill Bit Set
Dormer 72 mm Micrograin Carbide Slot Drill, 22mm Cut Length, 10mm Cut Diameter, 2 Flutes
DRILL, LS, HSS, 3/16"
Dormer HSS 6mm Jobber Drill Bit, 93 mm Plain Shank
Dormer 12mm x 152 mm HSS Spiral Flute Hand Reamer Bit
DRILL BIT, HSS TIN, 4.3MM
Dormer HSS 1 10 mm 19 Piece Jobber Drill Set
DORMER A10810.5 Twist Drill Bit, Quick Spiral, HSS, 10.5mm, 87mm Effective, 133mm Overall
Dormer 104 mm HSS-E-PM Slot Drill, 38mm Cut Length, 3/4in Cut Diameter, 2 Flutes
DORMER E513M12X1.25NO2 FINE TAP, HSS, M12 X 1.25, SECOND