
Dormer HSS 0.3 1; 0.38 0.82 mm 20 piece Miniature Drill Bit Set
Dormer A19131M technical specifications.
| Number of Pieces | 20 |
| Maximum Size | 1mm |
| Minimum Size | 0.3mm |
| Material | HSS |
| Set Contents | 0.3 to 1; 0.38; 0.52; 0.58; 0.78; 0.82 |
| RoHS | Compliant |
No datasheet is available for this part.