Leviton is a global leader in electrical wiring devices, lighting controls, and network solutions. They manufacture a wide range of electronic components for residential, commercial, and industrial applications, focusing on innovation and quality.

Conn Power RCP 6 POS ST
Occupancy Sensors
Hook-up Wire 18AWG 1.85mm Tin Coated Copper 600VAC
Connector Accessories Wall Plate Nylon Gray
GFCI Duplex Receptacle Outlet, Extra Heavy-Duty Industrial Grade, Weather and Tamper-Resistant, Power Indication, 15 Amp, 20Amp Feed-Through, 125 Volt, Back or Side Wire, NEMA 5-15R, 2-Pole, 3-Wire, Self-
Hook-up Wire 22AWG 1.14mm Silver Plated High Strength Copper Alloy 600VAC
Occupancy Sensors
Conn Power RCP 6 POS ST
Switch Toggle Lighted Lever Screw 15A 120VAC 120VDC 372.85VA Panel Mount with Frame
GreenMAX Digital Switch Multi Gang Screwless Snap-On (Decora) Wallplate, 4 Gang, White, Engraved. A completed GreenMAX Multi-Gang Engraving Form must
Connector Accessories Wall Plate Nylon Light Almond
Conn Power 4
Cable Assembly Patch Cord 1.52m Plug to Plug
Conn Power RCP 6 POS ST
Connector Accessories Weather Resistant Zinc Die Cast Gray
Conn Power 5
16 Amp, 380-415 Volt, 3P+E (3P, 4W), Clock Position 6, IEC/EN 60309-1 60309-2, International Configuration Surface Mounting Socket Outlet, Industrial Grade, IP44, Splashproof - RED
Switch Toggle OFF ON DPST Lever Screw 30A 277VAC 1491.4VA Panel Mount with Frame
Conn Power RCP 6 POS ST
HOME 5E PATCH CABLE 1FT WHITE