Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
27W83 Datasheet | Power Connectors | Leviton
Browse
Manufacturers
API
BOM
Account
LEVITON
27W83
Datasheet
Leviton
27W83
Conn Power 5
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power 5
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Leviton 27W83 technical specifications.
General
Type
Power
Number of Contacts
5
Max Current Rating
20
A
Min Operating Temperature
-40
°C
Max Operating Temperature
60
°C
Compliance
RoHS Version
2002/95/EC
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account