C3 Semi is an electronic component manufacturer specializing in semiconductor solutions.
Panel Mount SSR
STANDARD DIODE, 15.9A 800V TO-220AB
TRIAC, 800V, 30A, TO-220AB
SCR THYRISTOR, 10A, 1KV, TO-220AB
SCR THYRISTOR, 16A, 800V, TO-220AB
TRIAC, 400V, 25A, TO-220AB
STANDARD DIODE, 9.5A, 800V TO-220AB
STANDARD DIODE, 9.5A, 1KV, TO-220AB
Diode; No. of Phases: Three; Repetitive Reverse Voltage Max, Vrrm: 800V; Forward Current, If(AV): 90A; Forward...
SCR THYRISTOR, 35A, 1KV, TO-220AB
SCR THYRISTOR, 25A, 400V, TO-220AB
SCR THYRISTOR, 50A, 800V, TO-220AB
STANDARD DIODE, 9.5A, 800V TO-220AB
STANDARD DIODE, 15.9A 400V TO-220AB
POWER MODULE, 1.6KV, 200A, CMDS
STANDARD DIODE, 15.9A 600V TO-220AB
SCR THYRISTOR, 10A, 800V, TO-220AB
CTA24-1200M3
TRIAC, 400V, 30A, TO-220AB
TRIAC, 600V, 30A, TO-220AB