Sign in to ask questions about the C3 Semi CYNA25-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C3 Semi CYNA25-800 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 25A |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for C3 Semi CYNA25-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
