Auer is a manufacturer of electronic components, specializing in connectors and electromechanical components.

XDC LED-WARNING/STEADY LIGHT MODULEYEL
Flashing Light Element
Light Auer Signalgeräte NES Red Red Non-stop light signal, Flasher 110 Vac, 230 Vac
ZDA LED-FLASHING LIGHT MODULEAMBER24
XDA LED-FLASHING LIGHT MODULEAMBER23
YZV BASE FOR VERTICAL MOUNTING DOUBLE SI
Signal tower component LED Auer Signalgeräte VDC Clear Non-stop light signal 12 Vdc, 12 Vac, 24 Vdc, 24 Vac
ZDC LED-WARNING/STEADY LIGHT MODULECLE
LED Bulb Operating temperature: -20...70 °C Light colour: Red Socket: BA15d Average. service life: 50000 h
Signal tower component Auer Signalgeräte VLB Red Flasher 12 Vdc, 12 Vac, 24 Vdc, 24 Vac
ZFF LED MULTI STROBE LIGHT RED24 V AC
ZDC LED-WARNING/STEADY LIGHT MODULEAMB
XMW BASE FOR HORIZONTAL MOUNTING WITH IN
Combo Auer Signalgeräte KDL Red Non-stop light signal, Single tone 230 Vac
Signal tower component Auer Signalgeräte VLL Orange Non-stop light signal 12 Vdc, 12 Vac, 24 Vdc, 24 Vac, 48 Vdc, 48 Va
XDF-HP LED FLASHING LIGHT HIGH PERFORMA
782500313
YFR QUICK MOUNT BASE ON ALUMINIUM TUBE W
S542160153
YDA LED-FLASHING LIGHT MODULEAMBER24