LED Bulb Operating temperature: -20...70 °C Light colour: Red Socket: BA15d Average. service life: 50000 h
Auer LLL893002313 technical specifications.
| Socket | BA15d |
| Technology | LED |
| Voltage | 230...240 VAC |
| Glass body | transparent |
| Operating temperature | -20...+70 °C |
| Average. service life | 50000 |
| RoHS | Compliant |
No datasheet is available for this part.