Manutech 6376-2 10% technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 6376-2 10% to view detailed technical specifications.
No datasheet is available for this part.