Manutech 6740-06 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.049 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Manutech 6740-06 to view detailed technical specifications.
No datasheet is available for this part.