Inductor Variable Shielded Wirewound 0.27uH to 0.39uH 25MHz 90Q-Factor Powdered Iron/Ferrite 2.1A 0.053Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron|Ferrite |
| Inductance | 0.27u to 0.39uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Pin |
| Product Length | 8mm |
| Product Depth | 8mm |
| Height | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |