The Manutech 6860-09 is a high current choke with a wirewound design and ferrite core material. It features a 10% tolerance and operates over a temperature range of -55°C to 105°C. The choke has an axial lead style and measures 19.81mm in length and 10.67mm in diameter.
Manutech 6860-09 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 6860-09 to view detailed technical specifications.
No datasheet is available for this part.