This high current choke features a ferrite core and wirewound technology. It has a tolerance of 10% and is designed to operate within a temperature range of -55 to 105°C. The choke is constructed with an axial lead style and has a product length of 19.81mm and a product diameter of 10.67mm.
Manutech 6860-45 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 6860-45 to view detailed technical specifications.
No datasheet is available for this part.