HIGH CURRENT CHOKE WITH DIELECTRIC WITHSTANDING VOLTAGE 1000 VRMS
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |