Ind Choke 15mH 10% 1KHZ Ferrite 180mA Axial
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Core Material | Ferrite |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |