High Current Choke Wirewound 15000uH 10% 1KHz Ferrite 0.38A 7.1Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 7.1Ohm |
| Minimum Self Resonant Frequency | 0.15MHz |
| Lead Style | Axial |
| Product Length | 30.48mm |
| Product Diameter | 21.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |