Manutech 7000-29 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 31.75 |
| Tolerance | 10 |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 2.6 |
| Self Resonance Frequency | 0.31 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Manutech 7000-29 to view detailed technical specifications.
No datasheet is available for this part.