High Current Choke Wirewound 3900uH 10% 1KHz 2A 0.75Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.75Ohm |
| Minimum Self Resonant Frequency | 0.21MHz |
| Lead Style | Radial |
| Height | 31.75mm |
| Product Diameter | 38.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |