The 7070-01 is a high current choke with a ferrite core and wirewound technology, featuring an inductance of 1uH and a tolerance of 10%. It has a maximum DC current rating of 5A and a minimum self-resonant frequency of 155MHz. The choke has a maximum DC resistance of 0.01 ohms and is designed for operation between -55°C and 105°C. It is available in an axial lead style with a product length of 16mm and a product diameter of 6.6mm.
Manutech 7070-01 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 155MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7070-01 to view detailed technical specifications.
No datasheet is available for this part.