High Current Choke Wirewound 100uH 10% 1KHz Ferrite 1A 0.24Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 16.002 |
| Tolerance | 10 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 3 |
| REACH | unknown |
| Military Spec | False |