The 7070-50 is a high current choke with a ferrite core and wirewound technology. It has an inductance of 12000uH with a tolerance of 10%. The maximum DC current is 0.1A and the maximum DC resistance is 26 ohms. The lead style is axial and the product dimensions are 16mm in length and 6.6mm in diameter. The operating temperature range is from -55C to 105C.
Manutech 7070-50 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 26Ohm |
| Minimum Self Resonant Frequency | 0.23MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7070-50 to view detailed technical specifications.
No datasheet is available for this part.