This high current choke features a ferrite core and wirewound technology. It has an inductance of 4.7uH with a tolerance of 10%. The minimum self resonant frequency is 85M. The choke is designed for operation between -55°C and 105°C. It is available in an axial lead style with a product length of 16.51mm and a product diameter of 7.11mm.
Manutech 7080-09 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 85MHz |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 7.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7080-09 to view detailed technical specifications.
No datasheet is available for this part.