The 7080-39 is a high current ferrite wirewound choke with an inductance of 1500uH and a tolerance of 10%. It has a maximum DC current rating of 0.3A and a minimum self resonant frequency of 0.64MHz. The choke is designed for through-hole mounting and has a lead style of axial. It operates over a temperature range of -55 to 105 degrees Celsius.
Manutech 7080-39 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.8Ohm |
| Minimum Self Resonant Frequency | 0.64MHz |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 7.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7080-39 to view detailed technical specifications.
No datasheet is available for this part.