High Current Choke Wirewound 10000uH 10% 1KHz Ferrite 0.11A 22Ohm DCR AXL
Manutech 7080-49 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 22Ohm |
| Minimum Self Resonant Frequency | 0.24MHz |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 7.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7080-49 to view detailed technical specifications.
No datasheet is available for this part.