The 7080-56 is a high current choke from Manutech, featuring a wirewound design with a ferrite core. It has an inductance of 39mH with a tolerance of 10%. The choke is tested at a frequency of 1KHz and has a maximum DC current rating of 52mA. It is constructed with an axial lead style and has a product length of 16.51mm and a product diameter of 7.11mm. The 7080-56 operates over a temperature range of -55 to 105 degrees Celsius.
Manutech 7080-56 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 93Ohm |
| Minimum Self Resonant Frequency | 0.11MHz |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 7.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7080-56 to view detailed technical specifications.
No datasheet is available for this part.