Manutech 7130-07 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.054Ohm |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 8.64mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7130-07 to view detailed technical specifications.
No datasheet is available for this part.