Manutech 7200-22 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 25.4 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.47 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Manutech 7200-22 to view detailed technical specifications.
No datasheet is available for this part.