Manutech 7300-01 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Manutech 7300-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.