Current Choke Wirewound 220uH 10% 1KHz Ferrite 0.75A 0.45Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16.002 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.75 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |