Manutech 7600-31 technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 1.4(Typ)Ohm |
| Minimum Self Resonant Frequency | 1.8MHz |
| Lead Style | Radial |
| Product Length | 10.62mm |
| Product Depth | 4.52mm |
| Height | 9.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7600-31 to view detailed technical specifications.
No datasheet is available for this part.